MH 6560-0139-13 MHDM35-25-K D-SUB Housing 25 Pins Metal 45° Silver 1pc

Image Representative of Range

MH 6560-0139-13 MHDM35-25-K D-SUB Housing 25 Pins Metal 45° Silver 1pc

MPN
6560-0139-13
Brand
MH
EAN-13
2050002345171
Order Code
05-2657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The MH Connectors MHDM35-25-K D-SUB housing features a robust metal construction with a silver finish and a 45-degree angle, designed specifically for 25-pin connections. Manufactured by MH Connectors, this enclosure provides reliable protection and durability for D-sub plug setups. It is typically used in industrial and electronic applications where secure and stable connectivity is essential.
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 48mm
Length 54mm
Misc Attribute MHDM35-25-K
Number of pins 25
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15.49mm

Reviews

Be the first to submit a review

Trustpilot