MH 6560-0139-11 MHDM35-9-K D-SUB Housing 9-Pin Metal 45° Silver 1pc

MPN
6560-0139-11
Brand
MH
EAN-13
2050002345157
Order Code
05-2656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The MH Connectors D-SUB housing, model MHDM35-9-K, features a robust metal construction with a 45° silver finish, designed to accommodate 9 pins. This enclosure is ideal for protecting connectors in applications requiring durable and reliable protection, such as in industrial and commercial settings. It is supplied as a single piece and ensures compatibility with various D-SUB connector configurations.
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 43mm
Length 32mm
Misc Attribute MHDM35-9-K
Number of pins 9
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15.49mm

Reviews

Be the first to submit a review

Trustpilot