MGV P60-24021 Switching Power Supply 1 Output 60W DIN-Rack Built-In

Image Representative of Range

MGV P60-24021 Switching Power Supply 1 Output 60W DIN-Rack Built-In

MPN
158.241.670
Brand
mgv
EAN-13
4016138425789
Order Code
12-4821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £183.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The MGV P60-24021 is a 60 W DIN-rack built-in switching power supply with a single output. Designed for rack-mounted applications, this 19-inch PSU is ideal for use in industrial and telecommunications settings. Its robust design ensures reliable power delivery for critical equipment.
Type P60-24021
Power Rating 60W
Output Voltage 24V DC
Current Rating 2.5A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 90 - 264V AC
Misc Attribute P60-24021
Number of Outputs 1
Output Rating 60W
PFC Yes
Power 60W
Total dimensions 3 HE / 6 TE

Reviews

Be the first to submit a review

Trustpilot