MGV P60-05101 Rack Power Supply 1 Output 50W DIN 19 EN61000 Compliant

Image Representative of Range

MGV P60-05101 Rack Power Supply 1 Output 50W DIN 19" EN61000 Compliant

MPN
158.241.370
Brand
mgv
EAN-13
4016138425765
Order Code
12-4819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £183.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The MGV P60-05101 is a rack-mounted switching power supply unit with a single 50 W output, designed for 19-inch racks. It features a sturdy build suitable for integration within established electronic systems. Typical applications include use in telecommunications and data centre environments where reliable power distribution is crucial.
Type P60-05101
Power Rating 50W
Output Voltage 5V DC
Current Rating 10.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 90 - 264V AC
Misc Attribute P60-05101
Number of Outputs 1
Output Rating 50W
PFC Yes
Power 50W
Total dimensions 3 HE / 6 TE

Reviews

Be the first to submit a review

Trustpilot