MGV P3094-05151PF Power Supply 3 Outputs 104W

Image Representative of Range

MGV P3094-05151PF Power Supply 3 Outputs 104W

MPN
157.240.571
Brand
mgv
EAN-13
4016138425956
Order Code
12-4818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £370.32 £314.77
10+ £301.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MGV P3094-05151PF is a switching power supply with three outputs and a total power capacity of 104 watts. It is a rack-mounted PSU designed for 19-inch racks, ideal for industrial and telecommunications applications. This power supply is known for its reliability and efficient power distribution.
Type P3094-05151PF
Power Rating 104W
Output Voltage -15V DC
Current Rating 1.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 120 / 230V AC
Misc Attribute P3094-05151PF
Number of Outputs 3
Output Rating 104W
PFC Yes
Power 104W
Total dimensions 3 HE / 8 TE

Reviews

Be the first to submit a review

Trustpilot