MGV P250-24101PF Rack Power Supply 240W 1 Output 19 DIN Mount Quality

Image Representative of Range

MGV P250-24101PF Rack Power Supply 240W 1 Output 19" DIN Mount Quality

MPN
156.442.670
Brand
mgv
EAN-13
4016138426007
Order Code
12-4817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £439.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The MGV P250-24101PF is a rack-mounted power supply unit with a single output of 240 watts. Designed for integration in a 19-inch rack, it features a switching power supply for efficient performance. Typical applications include use in industrial environments requiring reliable power distribution.
Type P250-24101PF
Power Rating 240W
Output Voltage 24V DC
Current Rating 10.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 90 - 264V AC
Misc Attribute P250-24101PF
Number of Outputs 1
Output Rating 240W
PFC Yes
Power 240W
Total dimensions 3 HE / 14 TE

Reviews

Be the first to submit a review

Trustpilot