MGV P110-24051PF DIN-Rack Power Supply 1 Output 120W Made in Germany

Image Representative of Range

MGV P110-24051PF DIN-Rack Power Supply 1 Output 120W Made in Germany

MPN
159.240.470
Brand
mgv
EAN-13
4016138425925
Order Code
12-4823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £370.32 £314.77
10+ £301.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The MGV P110-24051PF is a rack-mounted power supply unit with a single output providing 120 W, designed for integration into DIN racks. This 19-inch PSU is well-suited for industrial and telecommunications applications that require stable and reliable power delivery. The unit's compact form factor and efficient design make it ideal for systems with constrained space and high energy demands.
Type P110-24051PF
Power Rating 120W
Output Voltage 24V DC
Current Rating 5.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 120 / 230V AC
Misc Attribute P110-24051PF
Number of Outputs 1
Output Rating 90W
PFC Yes
Power 120W
Total dimensions 3 HE / 8 TE

Reviews

Be the first to submit a review

Trustpilot