MFH 40352 Military Spray, Tank Grey Matt, 400ml, RAL 7016

MPN
40352
Brand
MFH
EAN-13
4044633157775
Order Code
09-9697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure manufactures the 40352 paint spray can, providing a matte Panzer Grey colour in a 400 ml quantity. This paint is ideal for achieving a tank grey finish with a can size of 6.5 cm wide by 20 cm high. It is typically used for military and adventure equipment, enhancing camouflage and durability.
Dispensing Method Aerosol
Volume 400ml
Colour Grey
Factory colour Tank grey (matt)
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot