MFH 40347 Military Colour Spray Brown Matt RAL 8027, 400ml, Multi-surface

MPN
40347
Brand
MFH
EAN-13
4044633157720
Order Code
09-9692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure manufactures the Colour Spray Brown Matt RAL 8027, available in a 400 ml spray can. It features a matte brown finish and measures 6.5 cm by 20 cm. This paint spray is typically used for military and adventure gear applications.
Dispensing Method Aerosol
Volume 400ml
Colour Brown
Factory colour Brown
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot