MFH 40345 Military & Adventure Spray Olive Green Matt RAL6014 400ml

MPN
40345
Brand
MFH
EAN-13
4044633157683
Order Code
09-9690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

MFH - Military & Adventure is the manufacturer of the 40345 paint spray can, which comes in an olive green matt RAL 6014 finish. The spray can has a capacity of 400 ml and dimensions of 6.5 cm width by 20 cm height. This paint is typically used for military and adventure gear applications, providing a durable and discreet colour finish.
Dispensing Method Aerosol
Volume 400ml
Colour Green
Factory colour Olive green
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot