MFH 40344 Military & Adventure Colour Spray Forest Green RAL6031 400ml

MPN
40344
Brand
MFH
EAN-13
4044633157676
Order Code
09-9689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 03/12/2026

The MFH - Military & Adventure 40344 is a forest green matt paint spray with the RAL code 6031, available in a 400 ml can. It is ideal for outdoor use, offering excellent coverage and durability for military and adventure equipment. The compact size of 6.5 cm by 20 cm makes it easy to carry and apply in various settings.
Dispensing Method Aerosol
Volume 400ml
Colour Green
Factory colour Forest green
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot