MFH 40342 Military & Adventure Spray NATO GREEN Matt 400ml Nitro Resin

MFH 40342 Military & Adventure Spray NATO GREEN Matt 400ml Nitro Resin

MPN
40342
Brand
MFH
EAN-13
4044633157652
Order Code
09-9687
Country of Origin
Germany
View Full Product Range (10)

Discontinued


MFH - Military & Adventure offers a 400 ml spray can of Colour Spray in NATO Green with a matt finish, ideal for military and outdoor applications. The product dimensions are 6.5 mm in width and 20 cm in height, making it compact and easy to handle. It's widely used for camouflaging and protective coating on various surfaces.
Dispensing Method Aerosol
Volume 400ml
Colour Green
Factory colour NATO green
Hazard warning Danger
Height 20cm
Weight 430g
Width 6.5mm

Trustpilot