MFE 40 125mm Wall Chaser 1900W 240V

Metabo Brand: Metabo

The Metabo MFE 40 Wall Chaser is ideal for electric installations, to lay cables and empty pipes under plaster with cutting depths up to 40mm. Fitted with a powerful Marathon motor for increased performance and patented dust protection for long service life. Tacho-Constamatic (TC)-Full Wave Electronics provide fast work progress by means of constant speed under load.

With electronic soft start and restart protection for safe working. LED signal informs about overload or active restart protection. The Metabo S-automatic safety clutch provides mechanical decoupling of the drive for safe working should the disc stop unexpectedly.

Fitted with a robust aluminium die-cast hood and optimal handle position for comfortable guiding of the machine. Pushing cut for optimal view of the marking line. The channel width and cutting depth can be set .

Specification:

Input Power: 240V 1,900W, 110V 1,700W
No Load Speed: 5,000/min.
Cutting Depth: 10-40mm
Groove Widths: 9, 15.5, 22, 28.5, 35mm
Torque: 6Nm
Disc Diameter: 125mm
Weight: 4.6kg

1 x Metabo MFE 40 125mm Wall Chaser 240V Version

Supplied with:

2 x Diamond Cutting Discs
1 x Set of Spacer Rings
1 x Flange Nut
1 x Face Pin Wrench
1 x Chase Chisel
1 x Plastic Carry Case

Description Image Product Buy Pricing (Ex VAT) Type
Metabo 604040590 MFE 40 125mm Wall Chaser 1900W 240V
Metabo 604040590 MFE 40 125mm Wall Chaser 1900W 240V
Extended range
Order code: 96-5995
MPN: 604040590

Available to back orderPlease contact us for lead time
1+ £308.61
Price per unit Ex VAT
Saw
Metabo 604040610 MFE 40 125mm Wall Chaser 1700W 110V
Metabo 604040610 MFE 40 125mm Wall Chaser 1700W 110V
Extended range
Order code: 96-5996
MPN: 604040610

Available to back orderPlease contact us for lead time
1+ £324.80
Price per unit Ex VAT
Saw

Trustpilot