Metabo 604040610 MFE 40 125mm Wall Chaser 1700W 110V

MPN
604040610
Brand
Metabo
EAN-13
4007430327635
Order Code
96-5996
Country of Origin
Germany
  • Not for sale to persons under age of 18 18+

No longer stocked


The Metabo MFE 40 Wall Chaser is ideal for electric installations, to lay cables and empty pipes under plaster with cutting depths up to 40mm. Fitted with a powerful Marathon motor for increased performance and patented dust protection for long service life. Tacho-Constamatic (TC)-Full Wave Electronics provide fast work progress by means of constant speed under load.

With electronic soft start and restart protection for safe working. LED signal informs about overload or active restart protection. The Metabo S-automatic safety clutch provides mechanical decoupling of the drive for safe working should the disc stop unexpectedly.

Fitted with a robust aluminium die-cast hood and optimal handle position for comfortable guiding of the machine. Pushing cut for optimal view of the marking line. The channel width and cutting depth can be set .

Specification:

Input Power: 240V 1,900W, 110V 1,700W
No Load Speed: 5,000/min.
Cutting Depth: 10-40mm
Groove Widths: 9, 15.5, 22, 28.5, 35mm
Torque: 6Nm
Disc Diameter: 125mm
Weight: 4.6kg

1 x Metabo MFE 40 125mm Wall Chaser 110V Version

Supplied with:

2 x Diamond Cutting Discs
1 x Set of Spacer Rings
1 x Flange Nut
1 x Face Pin Wrench
1 x Chase Chisel
1 x Plastic Carry Case


Type Saw

Trustpilot