MEXCO UHXCEL35025/TF UHXCEL+ Ultra Hard Plus Diamond Blade 350 x 25.4mm

MPN
UHXCEL35025/TF
Brand
MEXCO
EAN-13
5060093863192
Order Code
68-6390
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £403.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

MEXCO UHXCEL+ Ultra Hard Plus Diamond Blades have been specifically designed and manufactured for fast, clean cutting with reduced chipping. Suitable for ultra hard materials such as; Granite, Porcelain, Marble, Ceramic Tiles, Clay Roof Tiles and other hard natural stone and man-made fired materials.

With an ultra thin castellated turbo segment, the MEXCO UHXCEL Diamond Blade delivers a fantastic cutting performance. Perfect for: Tile Fitters, Roofers, Kitchen Fitters, Stone Workers, Plumbers, Civil Engineers and General Building Contractors. 

Advisory: Maximum Recommended Cutting Depth: 20mm.


Type Diamond Cutting Discs
Diameter 350mm
Bore Size 25.4mm

Reviews

Be the first to submit a review

Trustpilot