MEXCO TPXCEL23022 XCEL Grade Tri-Purpose Diamond Blade 230 x 22mm

MPN
TPXCEL23022
Brand
MEXCO
EAN-13
5060093867466
Order Code
68-6653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £131.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This MEXCO XCEL Grade Tri-Purpose Diamond Blade is made for superior cutting performance on all general purpose building and construction materials including abrasive, non abrasive and asphalt. Designed specifically to take away the hassle of having to change diamond blades for different materials. 

This blade has been developed using only the most advanced manufacturing techniques; TCT undercutting protection ensures the segments are protected against undercutting. The steel centre has ventilation holes for cooling and the segments have been laser welded. Suitable for cutting most materials such as; Reinforced Concrete, Concrete Block, Asphalt, Ductile Iron, Granite, Engineering Brick, Limestone and Breeze Blocks.


Type Diamond Cutting Discs
Diameter 230mm
Bore Size 22mm

Reviews

Be the first to submit a review

Trustpilot