MEXCO MEXCEL12522 XCEL Grade Metal Cut Diamond Blade 125 x 22mm

MPN
MEXCEL12522
Brand
MEXCO
EAN-13
5060093862300
Order Code
68-6648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The MEXCO XCEL Grade Metal Cut Diamond Blade provides superior cutting precision. The perforated steel core design reduces heat build-up and ensures quick cooling – perfect for intensive use.

The MEXCEL metal cutting diamond blade offers an alternative to carborundum abrasive wheels and in addition provides extra benefits. MEXCEL diamond blades last over 40 times longer than a normal abrasive wheel, less down time changing abrasive wheels and a constant cutting depth.

NOTE: We do not recommend using this blade to cut Aluminium.


Type Diamond Cutting Discs
Diameter 125mm
Bore Size 22mm

Reviews

Be the first to submit a review

Trustpilot