MEXCO GPX10812522 GPX10-8 Concrete Diamond Blade 125 x 22mm

Order Code:

68-5041

Brand: MEXCO MPN: GPX10812522 EAN-13: 5060093865288
Qty Unit Price (Ex VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

MEXCO GPX10-8 Concrete Diamond Blades have been specifically designed for cutting a wide range of general purpose building materials. The GPX10-8 offers a cost effective solution for the user who requires a diamond blade which can cope with the cutting of the most widely used non-abrasive building materials.

MEXCO have developed this blade using a high diamond concentration and the highest quality ingredients knowing the user could be cutting a wide variety of non-abrasive building materials such as; Reinforced Concrete, Hard Limestone and Concrete Paviours.

Segment Height: 8mm


Type Diamond Cutting Discs
Diameter 125mm
Bore Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot