Mexcel 150793 Rechargeable battery 1/2 D NiCd 1.2 V 2200 mAh

MPN
150793
Brand
Mexcel
EAN-13
4042883803916
Order Code
16-9437
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Mexcel 150793 is a non-standard rechargeable 1/2 D battery designed for industrial applications. This nickel-cadmium (NiCd) battery operates at a voltage of 1.2 volts and has a capacity of 2200 milliampere-hours, making it suitable for use in devices that require reliable and consistent power delivery. Its compact size as a 1/2 D cell allows for integration into equipment with space constraints, while its rechargeable nature supports sustainable energy practices. Engineered for demanding environments, this battery is commonly utilised in professional equipment such as emergency lighting systems, portable communication devices, and instrumentation where dependable performance is essential. As a built-in battery option, it provides a robust solution for powering non-standard applications in the industry.
Capacity 2200mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Battery Size 1/2 D
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 150793

Reviews

Be the first to submit a review

Trustpilot