Mexcel 149957 Rechargeable Battery AA NiMH 1.2V 2000mAh

MPN
149957
Brand
Mexcel
EAN-13
4042883803909
Order Code
16-9434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Mexcel 149957 is a non-standard rechargeable battery that serves as a reliable power source for various industrial applications. This AA battery, utilising Nickel Metal Hydride (NiMH) technology, operates at a nominal voltage of 1.2 volts and offers a capacity of 2000 milliamp-hours, ensuring sufficient energy storage for demanding tasks. Its design makes it suitable for use in built-in battery systems, where long-term energy stability and multiple recharge cycles are paramount. Typically employed in electronic devices requiring moderate power delivery, it is ideal for integration into portable instrumentation, remote controls, and other professional equipment that necessitate non-standard battery configurations. With the capacity to be recharged, it enhances usage efficiency and contributes to the reduction of waste associated with disposable batteries.
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size AA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 149957

Reviews

Be the first to submit a review

Trustpilot