Mexcel 149033 Battery Rechargeable AA NiMH 1.2V 1800mAh

Order Code:

16-9432

Brand: Mexcel MPN: 149033 EAN-13: 4042883803886
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

Mexcel 149033 is a non-standard rechargeable battery designed to meet industrial demands with its reliable and efficient performance. As an AA-sized nickel-metal hydride (NiMH) battery, it operates at a voltage of 1.2 volts and has a capacity of 1800 milliampere-hours, making it suitable for applications requiring sustained energy delivery. This battery is ideal for use in professional instrumentation, telecommunications equipment, and other industrial electronics where reliable, rechargeable power sources are essential. Its robust design ensures good cycle life and performance in demanding environments, providing a practical solution for devices with built-in battery requirements or those requiring frequent charge-discharge cycles. The Mexcel 149033 battery is engineered to support effective energy storage in a wide range of technical and engineering contexts.
Battery Size AA
Capacity 1800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 149033

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot