Mexcel 148726 AA NiCd 1.2 V 800 mAh Rechargeable Battery Non-standard

MPN
148726
Brand
Mexcel
EAN-13
4042883803961
Order Code
16-9431
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Mexcel's part number 148726 is a non-standard, rechargeable AA battery featuring nickel-cadmium (NiCd) chemistry. With a nominal voltage of 1.2 volts and a capacity of 800 milliamp hours, this battery is well-suited for use in applications where reliable rechargeable power is necessary. Its compact design makes it an appropriate choice for built-in battery applications in industrial devices, tools, and specialised equipment. The non-standard form factor allows for integration in custom-designed systems where conventional battery sizes might not fit, offering versatility for engineers working on bespoke electronic projects.
Battery Size AA
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 148726

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot