Mexcel 148482 Battery NiMH Rechargeable C 1.2V 4000mAh Non-standard

MPN
148482
Brand
Mexcel
EAN-13
4042883803879
Order Code
16-9430
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


Mexcel 148482 is a non-standard rechargeable battery designed for industrial applications, offering reliable power in a compact form factor. This C-type Nickel-Metal Hydride (NiMH) battery features a voltage of 1.2 V and a capacity of 4000 mAh, making it suitable for demanding energy requirements in various engineering environments. Its single-cell configuration allows it to be integrated into devices where standard battery sizes are not applicable, providing a customised power solution. The robust design is ideal for use in professional equipment and tools, where consistent and long-duration power is crucial. This Mexcel battery is particularly useful in applications where built-in rechargeability is desired, such as in certain portable electronic devices and specialised instrumentation.
Battery Size C
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 148482

Reviews

Be the first to submit a review

Trustpilot