Mexcel 142717 Battery Rechargeable AA NiMH 1.2V 1800mAh

MPN
142717
Brand
Mexcel
EAN-13
4042883803862
Order Code
16-9429
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Mexcel 142717 is a non-standard, rechargeable AA battery designed with Nickel-Metal Hydride (NiMH) technology, delivering a nominal voltage of 1.2V and a capacity of 1800mAh. This industrial-grade power source is ideal for applications requiring a built-in battery solution, providing reliable and sustainable power for devices that demand frequent recharging. The Mexcel 142717 battery is especially suited for equipment in professional settings such as wireless sensors, portable medical devices, and industrial monitoring tools, where consistent power supply and energy efficiency are critical. Its non-standard attributes make it a fitting choice for engineers seeking a robust and versatile energy solution in environments that necessitate unique battery specifications.
Battery Size AA
Capacity 1800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 142717

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot