Mexcel 142209 Non-standard battery D NiCd 1.2V 4500mAh rechargeable

Order Code:

16-9428

Brand: Mexcel MPN: 142209 EAN-13: 4042883803855
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Mexcel 142209 is a non-standard rechargeable battery designed for industrial applications, featuring a Nickel-Cadmium (NiCd) chemistry and delivering a nominal voltage of 1.2 volts with a capacity of 4500 milliampere-hours (mAh). This D-sized battery offers reliable performance suitable for devices requiring a built-in power source, typically found in demanding environments such as backup power systems, robotics, and industrial instrumentation where consistent energy output and long-term recharge cycles are crucial. The robust NiCd technology ensures a stable discharge rate and is well-suited for use in scenarios where batteries must withstand frequent charging and discharging cycles without significant degradation.
Battery Size D
Capacity 4500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 142209

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot