Mexcel 137970 Non-standard battery rechargeable D NiCd 1.2V 4500mAh

MPN
137970
Brand
Mexcel
EAN-13
4042883803824
Order Code
16-9425
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Mexcel 137970 is a non-standard rechargeable battery designed to provide reliable power for industrial applications requiring stable performance and longevity. This D-size battery utilises Nickel-Cadmium (NiCd) chemistry, delivering a nominal voltage of 1.2 volts and a capacity of 4500 milliampere-hours (mAh), making it suitable for demanding environments where consistent energy output is crucial. The single-pack configuration supports specialised uses, often integrating into equipment where built-in or sealed power sources are required. Engineers might find this battery particularly useful in emergency lighting, backup systems, or other industrial machinery that necessitates durable and dependable power solutions. Its non-standard form factor allows for flexibility in design and prototyping, expanding potential application scenarios.
Battery Size D
Capacity 4500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 137970

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot