Mexcel 136650 Non-standard NiMH Battery Rechargeable 1/2 D 1.2V 3500mAh

MPN
136650
Brand
Mexcel
EAN-13
4042883803794
Order Code
16-9422
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.70 £5.70
10+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Mexcel 136650 is a non-standard rechargeable battery designed for industrial applications demanding reliable energy storage solutions. This 1/2 D-sized battery utilises Nickel-Metal Hydride (NiMH) chemistry, delivering a nominal voltage of 1.2 volts and a capacity of 3500 milliampere-hours. Its non-standard form factor suits specialized equipment and custom-built devices where conventional battery sizes may not fit, providing flexibility in design. Engineers might employ this battery in applications such as backup power systems, portable electronics, or specific industrial tools requiring a built-in power source. Its robust energy storage capacity and rechargeable nature make it a practical choice for environments requiring consistent power cycling.
Capacity 3500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 1/2 D
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 136650

Reviews

Be the first to submit a review

Trustpilot