Mexcel 136546 Battery D NiCd 1.2V 4500mAh Rechargeable Non-standard

Order Code:

16-9421

Brand: Mexcel MPN: 136546 EAN-13: 4042883365469
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mexcel 136546 is an industrial-grade rechargeable battery characterised by its non-standard form factor, making it suitable for specialised applications. This D-size battery employs nickel-cadmium (NiCd) chemistry, delivering a nominal voltage of 1.2 volts and a considerable capacity of 4500 milliampere-hours. Engineered for use in harsh environments, its robust design is ideal for custom-built devices and equipment where built-in power solutions are required. Typical applications include remote monitoring systems, emergency lighting, and bespoke electronic devices where standard battery options are unsuitable. Its reliable performance and durability make it a favoured choice among engineers seeking dependable power sources for demanding projects.
Battery Size D
Capacity 4500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 136546

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot