Mexcel 134115 Battery Rechargeable C NiMH 1.2V 4000mAh

MPN
134115
Brand
Mexcel
EAN-13
4042883803930
Order Code
16-9419
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Mexcel 134115 is a non-standard rechargeable battery specifically designed for industrial applications, offering a robust solution for embedded power needs. This C-sized battery utilises Nickel-Metal Hydride (NiMH) technology, providing a nominal voltage of 1.2 volts and a capacity of 4000 milliampere-hours, making it suitable for devices requiring consistent and reliable energy output. It is particularly useful in scenarios where built-in battery configurations are necessary, such as in custom or proprietary electronic equipment, emergency lighting systems, and professional instrumentation. The Mexcel 134115 is valued in engineering contexts that demand performance and longevity in portable power solutions, underlining its relevance in custom-designed projects and industrial tooling. Its non-standard size offers flexibility where industry-standard solutions may not fit, providing engineers with versatile options for specialised power requirements.
Battery Size C
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 134115

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot