Mexcel 132803 Battery Rechargeable NiMH 1/3 AA 1.2 V 250 mAh

MPN
132803
Brand
Mexcel
EAN-13
4042883803770
Order Code
16-9418
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Mexcel 132803 is a non-standard rechargeable battery designed specifically for industrial applications where built-in power sources are required. This 1/3 AA cell utilises nickel-metal hydride (NiMH) chemistry to provide a reliable voltage of 1.2 volts and a capacity of 250 milliampere-hours. As a single unit, it offers a compact solution for devices requiring a customised size, allowing for integration into specialised equipment where size constraints are critical. Typical engineering applications include the use in portable instrumentation, small-scale electronic devices, and backup power solutions where a diminutive rechargeable power source is essential. The Mexcel 132803 battery ensures a stable and environmentally conscious power choice for engineers requiring a tailored, non-standard battery format.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 1/3 AA
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 132803

Reviews

Be the first to submit a review

Trustpilot