Mexcel 130474 Non-standard NiCd Rechargeable Battery 2/3 A 1.2 V 700 mAh

MPN
130474
Brand
Mexcel
EAN-13
4042883803756
Order Code
16-9416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Mexcel 130474 is a non-standard NiCd rechargeable battery, characterised by its 2/3 A size and offering a nominal voltage of 1.2 V along with a capacity of 700 mAh. This battery is categorised under industrial rechargeables and is specifically designed for applications that require a built-in power source. The non-standard form factor allows for flexibility in design, making it suitable for use in custom electronic devices, instrumentation, and certain industrial control systems where standard battery sizes cannot be accommodated. This particular battery is ideal for engineers looking for a reliable, rechargeable option in environments where consistent voltage and performance are critical.
Capacity 700mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Battery Size 2/3 A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 130474

Reviews

Be the first to submit a review

Trustpilot