Mexcel 130186 Non-standard rechargeable AA battery NiCd 1.2 V 800 mAh

MPN
130186
Brand
Mexcel
EAN-13
4042883803749
Order Code
16-9413
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Mexcel 130186 is a non-standard rechargeable AA battery designed for industrial applications where reliable power is essential. Featuring Nickel-Cadmium (NiCd) chemistry, this battery operates at a voltage of 1.2 V with a capacity of 800 mAh. It is ideal for built-in power systems requiring non-standard configurations where standard sizes may not be applicable. Its robust design makes it suitable for use in a range of applications, including emergency lighting systems, wireless communication devices, and other portable electronic equipment that demand consistent and dependable energy performance. This battery is specifically tailored for engineers seeking a reliable rechargeable solution in bespoke industrial setups.
Battery Size AA
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 130186

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot