Mexcel 127552 Battery Rechargeable NiCd 4/5 Sub C 1.2V 1400mAh

MPN
127552
Brand
Mexcel
EAN-13
4042883275522
Order Code
16-9412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Mexcel 127552 is a non-standard rechargeable battery designed for industrial applications that require a 4/5 Sub C form factor. This nickel-cadmium (NiCd) battery offers a nominal voltage of 1.2 volts and a capacity of 1400 milliampere-hours, making it suitable for devices that demand reliable, long-lasting power solutions where a compact power source is essential. Its robust construction and ability to withstand numerous charge cycles render it ideal for use in portable equipment, backup power systems, and custom electronics applications where space constraints necessitate a built-in energy solution. The 127552 serves as a dependable option for engineers seeking a rechargeable source that conforms to non-standard dimensions while still maintaining efficient performance levels.
Capacity 1400mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Battery Size 4/5 Sub C
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 127552

Reviews

Be the first to submit a review

Trustpilot