Mexcel 125592 Battery Rechargeable D NiCd 1.2V 5000mAh

Order Code:

16-9411

Brand: Mexcel MPN: 125592 EAN-13: 4042883255920
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Mexcel 125592 is a non-standard rechargeable D battery designed for industrial applications. It features nickel-cadmium (NiCd) chemistry and delivers a voltage of 1.2 volts with a substantial capacity of 5000 milliampere-hours, ensuring long-lasting energy transfer in demanding operational environments. This built-in battery option is particularly suited for equipment that requires a reliable and durable power source, such as in medical devices, emergency lighting systems, and various types of measuring instruments. Its robust design and rechargeable nature make it a suitable choice for applications that necessitate frequent cycling and maintenance. As a durable component, it supports versatile engineering solutions by offering consistent performance and energy efficiency.
Battery Size D
Capacity 5000mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 125592

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot