Mexcel 115368 Battery Non-standard Rechargeable C NiCd 1.2V 2500mAh

MPN
115368
Brand
Mexcel
EAN-13
4042883153684
Order Code
16-9409
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Mexcel 115368 is a non-standard rechargeable battery designed specifically for industrial applications requiring reliable power sources. This product features nickel-cadmium (NiCd) chemistry and provides a nominal voltage of 1.2 volts with a capacity of 2500 milliampere-hours, suitable for demanding applications requiring stable and consistent energy output. Its C size makes it an ideal choice for devices with limited space yet requiring substantial power, such as portable medical equipment, communication devices, and certain types of instrumentation hardware. The non-standard design allows for customised integration into systems where a built-in power solution is necessary, offering engineers flexibility and adaptability in their project designs. The use of rechargeable NiCd technology ensures longevity and efficiency in energy consumption, making it suitable for repeated cycling and various operational environments.
Battery Size C
Capacity 2500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 115368

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot