Mexcel 113375 Rechargeable Battery NiCd 4/5 Sub C 1.2V 1400mAh

MPN
113375
Brand
Mexcel
EAN-13
4042883133754
Order Code
16-9407
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Mexcel 113375 is a non-standard rechargeable battery engineered for industrial applications that require reliable energy storage solutions. This nickel-cadmium (NiCd) battery is categorised under 4/5 Sub C size, delivering a nominal voltage of 1.2 volts and a capacity of 1400 milliampere-hours. It is specifically designed for integration into equipment as a built-in battery, making it suitable for use in devices where space constraints demand compact yet efficient power sources. Engineers can employ this battery in various applications, including portable electronics, specialised tools, and backup power systems, where durability and consistent performance are essential. Mexcel's expertise in producing robust rechargeable batteries ensures that this product meets the precise needs of demanding environments.
Battery Size 4/5 Sub C
Capacity 1400mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 113375

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot