Mexcel 113008 Battery Rechargeable NiCd 1.2V 2500mAh C

Order Code:

16-9406

Brand: Mexcel MPN: 113008 EAN-13: 4042883130081
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 in stock, despatched in 4 working days

Mexcel 113008 is a non-standard rechargeable battery designed for industrial applications, characterised by its nickel-cadmium (NiCd) chemistry. This C-type battery operates at a nominal voltage of 1.2 volts and offers a capacity of 2500 milliampere-hours, making it suitable for devices requiring a dependable power source with stable discharge rates. Renowned for its robustness and reliability, the Mexcel 113008 is typically utilised in professional sectors such as telecommunications, industrial automation, and emergency lighting systems, where built-in batteries are essential. Its durable construction ensures effective performance in demanding environments, aligning with rigorous engineering standards.
Battery Size C
Capacity 2500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 113008

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot