Mexcel 112463 AA NiCd Rechargeable Battery 1.2 V 800 mAh Non-standard

MPN
112463
Brand
Mexcel
EAN-13
4042883124639
Order Code
16-9405
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Mexcel's 112463 AA NiCd Rechargeable Battery is a non-standard rechargeable component designed for specialised industrial applications. With a nominal voltage of 1.2 volts and a capacity of 800 milliampere-hours, this battery offers reliable performance for custom-built or unique power configurations. Its nickel-cadmium chemistry ensures durability and a robust cycle life, making it well-suited for integration into equipment requiring stable energy delivery and resilience to frequent charging cycles. The battery is ideal for use in demanding environments, such as backup power systems, portable instruments, and industrial control devices, where its compact AA form factor and rechargeable capabilities provide both flexibility and efficiency.
Battery Size AA
Capacity 800mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 112463

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot