Mexcel 111841 Battery Rechargeable NiCd Sub-C 1.2V 1500mAh Non-standard

MPN
111841
Brand
Mexcel
EAN-13
4042883118416
Order Code
16-9402
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Mexcel 111841 is a non-standard rechargeable battery designed for robust industrial applications, where reliable power supply is crucial. This Sub-C battery employs Nickel-Cadmium (NiCd) technology, offering a nominal voltage of 1.2V with a capacity of 1500mAh. Its compact design allows for incorporation into various built-in power systems, ideal for custom engineering projects requiring a non-standard form factor. Common applications include use in portable equipment, emergency lighting, and telecommunications devices where consistent performance and rechargeability are essential. Mexcel's engineering expertise ensures a durable power source suitable for demanding industrial environments.
Capacity 1500mAh
Chemistry NiCd
Pack Size 1
Voltage 1.2V
Battery Size Sub-C
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type 111841

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot