Metz Connect 151S1JOJO10E FO Cable Fibreglass Violet 1m 2x LC plug OM4

MPN
151S1JOJO10E
Brand
Metz Connect
EAN-13
4250184150497
Order Code
16-9399
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metz Connect 151S1JOJO10E is a fibre optic cable specifically designed for high-speed data transfer via optical communication lines where data is modulated on light waves. This fibreglass network cable is 1 metre in length and features a violet sheathing with 2x LC plug terminations on each end, adhering to the 50/125 µm multimode OM4 standard. This configuration supports extensive bandwidth capabilities and is suitable for use within data centres and enterprise environments where efficient data communication at high speeds is critical. The quality and design of this fibre optic cable make it ideal for applications involving networking systems based on light wave technology, ensuring reliable connectivity in demanding technological infrastructures.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type LC plug
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot