Metz Connect 151S1EOJO20E Fibre Optic Cable Violet 2.00 m 2x SC to 2x LC OM4

MPN
151S1EOJO20E
Brand
Metz Connect
EAN-13
4250184168409
Order Code
16-9398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect's 151S1EOJO20E is a high-quality fibre optic cable designed for advanced optical communication applications. This networking component, characterised by its 2.00-metre length and distinct violet jacket, features dual SC plugs on one end and dual LC plugs on the other, conforming to the Multimode OM4 specification with a 50/125 µm core. Such a configuration is well-suited for high-speed data transfer over short to medium distances, typically used in data centres, enterprise networks, or telecommunication environments where reliability and efficient data flow are paramount. Its construction supports data transmissions modulated on light waves, which are critical for applications requiring low loss and high bandwidth solutions. Engineered for robustness and precise connectivity, this cable ensures consistent performance in environments where stability and efficiency of fibre optic communication lines are essential.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type LC plug
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A SC plug
Type B LC plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot