Metz Connect 151S1EOJO10E Fibreglass FO Cable 1.00 m Violet 2x SC to 2x LC

MPN
151S1EOJO10E
Brand
Metz Connect
EAN-13
4250184169024
Order Code
16-9397
Country of Origin
Taiwan

Discontinued


Metz Connect's 151S1EOJO10E is a fibreglass fibre optic (FO) network cable assembly designed for efficient data transfer through modulated light waves, ideal for applications requiring high-speed and reliable optical communication. This 1.00-metre cable features a violet jacket and consists of two SC plugs and two LC plugs, supporting 50/125 µm multimode OM4 optical fibres. Engineered for robust performance in complex networking environments, this FO cable is well-suited for use in data centres, telecommunication networks, and other sophisticated IT infrastructures where swift and stable data transmission is critical. The cable's OM4 rating ensures enhanced bandwidth capabilities, accommodating demanding data transfer rates suitable for high-capacity applications.
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Colour Violet
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
Length 1.00m
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type LC plug
Type A LC plug
Type B LC plug

Alternatives (5)


Trustpilot