Metz Connect 151P1JAJA50E Fibreglass FO Cable Yellow 5.00 m Singlemode OS2

MPN
151P1JAJA50E
Brand
Metz Connect
EAN-13
4250184199601
Order Code
16-9393
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 151P1JAJA50E is a fibreglass fibre optic cable designed for singlemode applications, measuring 5.00 metres in length. This yellow network cable assembly features 2x LC plug connectors on each end, supporting 9/125 micrometre OS2 optical specifications, which are optimal for high-performance, long-distance data communication. Engineered for use in optical communication lines, this cable facilitates data transfer through modulation on light waves, making it an essential component in networking infrastructures that rely on light wave-based communication. Typical engineering applications include deployment in telecommunication networks, data centres, and high-speed metropolitan area networks where efficient and reliable data transmission is critical. Its robust design and precision connectors ensure minimal signal loss and high bandwidth efficiency, making it a dependable choice for professionals in the field.
Length 5.00m
Colour Yellow
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot