Metz Connect 151J1JOJO50E Fibreglass FO Cable 5m Turquoise 2x LC plug 50/125µ

MPN
151J1JOJO50E
Brand
Metz Connect
EAN-13
4250184148081
Order Code
16-9389
Country of Origin
United Kingdom

Discontinued


Metz Connect 151J1JOJO50E is a fibre optic cable designed for high-performance networking applications. This fibreglass FO cable measures 5 metres in length and is distinguished by its turquoise sheath, which houses the 50/125 µm multimode OM3 fibres. The cable is terminated with two LC connectors on each end, facilitating secure and reliable connections in optical communication lines. Typically utilised in data transfer systems where information is modulated on light waves, this cable is ideal for environments requiring rapid, accurate data transmission, such as data centres and telecommunication networks. It supports applications where optical communication is essential and is suited for use in structured cabling systems and network infrastructure requiring advanced multimode connectivity.
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Colour Turquoise
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
Length 5.00m
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type LC plug
Type A LC plug
Type B LC plug

Alternatives (4)


Trustpilot