Metz Connect 15024A07406-E OpDAT REGpro FO patch panel 6 port LC OS2

MPN
15024A07406-E
Brand
Metz Connect
EAN-13
4251394638430
Order Code
16-9379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect 15024A07406-E is designed to serve as a highly efficient optical fibre patch panel, labelled in alternate descriptions as 2899176 - Metz Connect 15024A07406-E. This unit offers six ports with LC duplex connections, facilitating high-density fibre optic connectivity and ensuring reliable data transmission in OS2 single-mode applications. The patch panel is meticulously crafted to accommodate the precise requirements of modern network infrastructures, providing robust performance in data centres and telecommunication networks. It features intuitive management of fibre cables, minimising loss and maximising network throughput. This product is vital for engineers seeking to implement or upgrade optical fibre solutions with enhanced operational efficiency.
Type FO patch panel
Height 132mm
Length 50mm
Product Type FO patch panel
Specification LC
Width 134mm

Reviews

Be the first to submit a review

Trustpilot