Metz Connect 142M6X10010 M12 Network Cable CAT 6A SF/UTP 1m Green PUR Jacket

MPN
142M6X10010
Brand
Metz Connect
EAN-13
4250184199182
Order Code
21-7015
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PROFINET 4x 2x AWG26/19 type C highly flexible high-speed data cable of the transmission category CAT 6. The cable is halogen-free, flame resistant, oil resistant and abrasion resistant thanks to the PUR outer sheath. It is excellently suitable for use in the industrial environment. Due to high-quality shielding the high transmission security of data is ensured in electromagnetically loaded areas. For flexible applications, especially in drag chains or permanent moving machine parts in dry and damp rooms. Special properties: Flame-resistant, recyclable, LAB-free, RoHS compliant, ozone resistant, UV-resistant, suitable for drag chains, halogen-free, oil-resistant, high flexibility. Standard versions: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.
Cable Length 1m
Type Network cable, patch cable
Colour Green

Reviews

Be the first to submit a review

Trustpilot