Metz Connect 142M1D11020 M12 Patch Cable CAT 5e SF/FTP 2m Green PUR

MPN
142M1D11020
Brand
Metz Connect
EAN-13
4250184139454
Order Code
21-6991
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Shielded PUR cable for secure and industrial data transfer in automation and fieldbus technology. The cable is CMX-certified and meets the specifications by Cat5e (elec. Properties based on EN50288-2-1). The materials and design allow the cable to subjected to increased mechanical strain (abrasion, bends, vibrations etc.). The use in drag chains with up to 3 MIO. Bending cycles is possible without any risks. Special properties: Flame-resistant, seawater resistant, recyclable, LABS-free, RoHS-compliant, Acid and alkali-resistant, ozone resistant, UV resistant, hydrolysis-resistant, drag chains capable, Halogen-free, oil-resistant, high flexibility, micro-germ-resistant, UN ECER118, PROFINET Type C. Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.
Cable Length 2m
Type Network cable, patch cable
Colour Green

Reviews

Be the first to submit a review

Trustpilot