Metz Connect 1401110012KE Surface-mount CAT 6A 1 port Black Network Socket

Order Code:

16-9344

Brand: Metz Connect MPN: 1401110012KE EAN-13: 4250184119722
Qty Unit Price (Ex VAT)
1+ £54.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Metz Connect 1401110012KE, also known as 2588170, is a surface-mount CAT 6A network socket designed to provide a reliable and efficient single-port connection. This product, which comes in black, is specifically engineered for high-performance data transmission, supporting up to 10 Gb/s over copper cabling. It features an intuitive design for easy integration into structured cabling systems, ensuring secure and stable network connections in various settings. Typical engineering applications include use in residential and commercial networking installations, data centres, and office environments where high-speed and robust network infrastructure is essential.
Type Network junction box
Colour Black
Mounting Type Surface-mount
No. of LAN ports 1
Product Type Network outlet
Specification CAT 6A
Switch type component Insert
Switch type function Network junction box

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot