Metz Connect 130B11P0-E C6Amodul 24 Port 1RU 19" Patch Panel Equipped Light Grey

MPN
130B11P0-E
Brand
Metz Connect
EAN-13
4250184131601
Order Code
21-6968
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £203.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

19" 1HE module carrier with 24 individual modules C6, Amodul 180°, GHMT Cat.6, A re-embedded PVP certified, Cat.6, A component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT-1:011901 certified according to ISO Class E-01/2011, ISO-011901, ISO-011901 ISO-011901, DIN EN-012011 certified according to DIN EN-012011, DIN EN-011901-012011, ISO-011901 Tested: Component up to 600 MHz, link up to 800 MHz, suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE) and HDBaseT, connection of data lines AWG 26/1 - 22/1 (single-wire) and AWG 26/7 to 22/7 (multi-wire) at IDC-cutting terminals, special tool-free migration to 25G systems, module carrier front made of silver anodized aluminum Module holder made of plastic with dust protection flaps (further colors available as accessories) removable to the front, integrated cable interception, additional strain relief possible, viewing window for accompanying inscription inlay, inscription sheet 210 x 297 mm see accessories, earthing bolts M6 x 10 with nut and toothed disc, incl. 30 cm earthing cable, all fully shielded modules connected by means of earthing rail
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot