Metz Connect 130921-E network patch panel 24 ports 483 mm 1 U CAT 6A

MPN
130921-E
Brand
Metz Connect
EAN-13
4250184106166
Order Code
16-9325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £194.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metz Connect 130921-E is a meticulously engineered network patch panel featuring 24 ports, designed to accommodate high-speed data transmission. This 1 U rack-mounted panel, measuring 483 mm, provides robust Category 6A compliance, ensuring optimal performance for data networks requiring support for frequencies up to 500 MHz. Its precision engineering allows for seamless integration into telecommunication and server environments where reliable and efficient network connectivity is paramount. The panel is identified by its alternate description, 1840623 - Metz Connect 130921-E, making it suitable for applications requiring dependable performance in structured cabling systems and data centres.
Type Network patch panel
Colour Multicolour
Connection Method E DAT module
Height 44.50mm
Length 100.00mm
Patch panel Design Equipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification CAT 6A
Width 482.60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot